MM3Z3V0B | ||
---|---|---|
DigiKey Part Number | MM3Z3V0BTR-ND - Tape & Reel (TR) MM3Z3V0BCT-ND - Cut Tape (CT) MM3Z3V0BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z3V0B | |
Description | DIODE ZENER 3V 200MW SOD323F | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | MM3Z3V0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 89 Ohms | |
Current - Reverse Leakage @ Vr | 9 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.27200 | ¥12.72 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.51736 | ¥258.68 |
1,000 | ¥0.35941 | ¥359.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31152 | ¥934.56 |
6,000 | ¥0.28896 | ¥1,733.76 |
9,000 | ¥0.23962 | ¥2,156.58 |
30,000 | ¥0.23539 | ¥7,061.70 |
75,000 | ¥0.21143 | ¥15,857.25 |
150,000 | ¥0.18324 | ¥27,486.00 |