MICROFJ-60035-TSV-TR1 | |
---|---|
DigiKey Part Number | 5556-MICROFJ-60035-TSV-TR1-ND |
Manufacturer | |
Manufacturer Product Number | MICROFJ-60035-TSV-TR1 |
Description | SENSOR PHOTODIODE 420NM 36WBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 250ps 36-WBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | 200nm ~ 900nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 250ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 7.5µA | |
Active Area | 36.85mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥852.99000 | ¥852.99 |
10 | ¥710.85300 | ¥7,108.53 |
25 | ¥687.15760 | ¥17,178.94 |
100 | ¥663.46250 | ¥66,346.25 |