MC74VHC595DTR2G | |
---|---|
DigiKey Part Number | MC74VHC595DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC595DTR2GOSCT-ND - Cut Tape (CT) MC74VHC595DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC595DTR2G |
Description | IC SHIFT REG 8BIT 3ST 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC595DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.32440 | ¥158.11 |
100 | ¥4.79510 | ¥479.51 |
250 | ¥4.08104 | ¥1,020.26 |
500 | ¥3.87694 | ¥1,938.47 |
1,000 | ¥2.95873 | ¥2,958.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.75470 | ¥6,886.75 |
5,000 | ¥2.65269 | ¥13,263.45 |
12,500 | ¥2.55066 | ¥31,883.25 |
25,000 | ¥2.52540 | ¥63,135.00 |