
SN74AHC595PWR | |
|---|---|
DigiKey Part Number | 296-4620-2-ND - Tape & Reel (TR) 296-4620-1-ND - Cut Tape (CT) 296-4620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC595PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.61400 | ¥36.14 |
| 25 | ¥3.23520 | ¥80.88 |
| 100 | ¥2.82330 | ¥282.33 |
| 250 | ¥2.62680 | ¥656.70 |
| 500 | ¥2.50838 | ¥1,254.19 |
| 1,000 | ¥2.45463 | ¥2,454.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.52104 | ¥5,042.08 |
| 4,000 | ¥2.44954 | ¥9,798.16 |
| 6,000 | ¥2.41373 | ¥14,482.38 |
| 10,000 | ¥2.37407 | ¥23,740.70 |
| 14,000 | ¥2.35089 | ¥32,912.46 |
| 20,000 | ¥2.32859 | ¥46,571.80 |








