MC74LCX573DTG | ||
---|---|---|
DigiKey Part Number | MC74LCX573DTGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC74LCX573DTG | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74LCX573DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
75 | ¥7.40160 | ¥555.12 |
150 | ¥5.68307 | ¥852.46 |
300 | ¥5.02220 | ¥1,506.66 |
525 | ¥4.75798 | ¥2,497.94 |
1,050 | ¥3.70062 | ¥3,885.65 |
2,550 | ¥3.51560 | ¥8,964.78 |
5,025 | ¥3.38344 | ¥17,001.79 |