


MC74HCT365ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT365ADR2GTR-ND - Tape & Reel (TR) 488-MC74HCT365ADR2GCT-ND - Cut Tape (CT) 488-MC74HCT365ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT365ADR2G |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT365ADR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT365ADG | onsemi | 3,182 | MC74HCT365ADGOS-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06000 | ¥30.60 |
| 25 | ¥2.73240 | ¥68.31 |
| 100 | ¥2.37760 | ¥237.76 |
| 250 | ¥2.20776 | ¥551.94 |
| 500 | ¥2.10554 | ¥1,052.77 |
| 1,000 | ¥2.04352 | ¥2,043.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.93224 | ¥4,830.60 |
| 5,000 | ¥1.87863 | ¥9,393.15 |











