


MC74HCT365ADG | |
|---|---|
DigiKey Part Number | MC74HCT365ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT365ADG |
Description | IC BUFF 4.5V/5.5V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT365ADG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT365ADR2G | onsemi | 1,752 | 488-MC74HCT365ADR2GCT-ND | ¥4.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10900 | ¥21.09 |
| 48 | ¥1.74354 | ¥83.69 |
| 144 | ¥1.56729 | ¥225.69 |
| 288 | ¥1.48115 | ¥426.57 |
| 528 | ¥1.41828 | ¥748.85 |
| 1,008 | ¥1.36217 | ¥1,373.07 |
| 2,544 | ¥1.29768 | ¥3,301.30 |

