
MAX491CSD+ | |
|---|---|
DigiKey Part Number | MAX491CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX491CSD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX491CSD+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX491CSD+ | Analog Devices Inc./Maxim Integrated | 612 | MAX491CSD+-ND | ¥45.90000 | Parametric Equivalent |
| MAX491ECSD+ | Analog Devices Inc./Maxim Integrated | 251 | MAX491ECSD+-ND | ¥54.50000 | Parametric Equivalent |
| LTC491CS#PBF | Analog Devices Inc. | 438 | 505-LTC491CS#PBF-ND | ¥92.29000 | Direct |
| LTC491CS#TRPBF | Analog Devices Inc. | 3,291 | LTC491CS#TRPBFCT-ND | ¥92.29000 | Direct |
| ISL8491EIBZ | Renesas Electronics Corporation | 3,072 | ISL8491EIBZ-ND | ¥18.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥35.03200 | ¥350.32 |
| 50 | ¥30.69160 | ¥1,534.58 |
| 100 | ¥29.34860 | ¥2,934.86 |
| 250 | ¥27.92944 | ¥6,982.36 |
| 500 | ¥27.07398 | ¥13,536.99 |
| 1,000 | ¥26.36996 | ¥26,369.96 |
| 2,500 | ¥25.62696 | ¥64,067.40 |











