Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR7820-05CW

DigiKey Part Number
5943-MSR7820-05CW-ND
Manufacturer
Manufacturer Product Number
MSR7820-05CW
Description
DC/DC,2000MA,36V IN,5V OUT,NONIS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
2A
Mfr
Applications
Industrial, ITE (Commercial)
Series
Features
Regulated Output, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
92%
Type
Non-Isolated PoL Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Number of Outputs
1
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.16000¥47.16
5¥45.41600¥227.08
10¥44.68900¥446.89
25¥43.73400¥1,093.35
50¥43.02500¥2,151.25
100¥42.32530¥4,232.53
250¥41.41816¥10,354.54
500¥40.74358¥20,371.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.