
FT812Q-T | |
|---|---|
DigiKey Part Number | 768-1259-ND |
Manufacturer | |
Manufacturer Product Number | FT812Q-T |
Description | IC VIDEO GRAPHIC CNTL 56VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC GPIO, SPI 56-QFN (8x8) Package |
Datasheet | Datasheet |
EDA/CAD Models | FT812Q-T Models |
Category | Control Interface GPIO, SPI |
Manufacturer Bridgetek Pte Ltd. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 56-QFN (8x8) |
Applications Video Display | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.06000 | ¥79.06 |
| 10 | ¥61.49600 | ¥614.96 |
| 25 | ¥57.11600 | ¥1,427.90 |
| 100 | ¥52.30030 | ¥5,230.03 |
| 348 | ¥49.31057 | ¥17,160.08 |
| 696 | ¥48.05023 | ¥33,442.96 |
| 1,044 | ¥47.41861 | ¥49,505.03 |













