NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC132ADTG

DigiKey Part Number
MC74HC132ADTGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC132ADTG
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC132ADTG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tube
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC132PWTexas Instruments4,969296-26464-5-ND¥0.99000Direct
SN74HC132APWRTexas Instruments2,580296-SN74HC132APWRCT-ND¥0.63000Similar
SN74HC132APWRG4Texas Instruments3,970296-SN74HC132APWRG4CT-ND¥0.63000Similar
SN74HC132QPWRG4Q1Texas Instruments14,472296-24749-1-ND¥0.66000Similar
SN74HC132QPWRQ1Texas Instruments4,409296-24108-1-ND¥0.51000Similar
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.65500¥36.55
96¥2.86781¥275.31
192¥2.71099¥520.51
288¥2.63233¥758.11
576¥2.51733¥1,449.98
1,056¥2.43354¥2,569.82
2,592¥2.33289¥6,046.85
5,088¥2.27233¥11,561.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.