
SN74HC132APWRG4 | |
|---|---|
DigiKey Part Number | 296-SN74HC132APWRG4TR-ND - Tape & Reel (TR) 296-SN74HC132APWRG4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC132APWRG4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
EDA/CAD Models | SN74HC132APWRG4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 1V ~ 3.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32800 | ¥83.20 |
| 100 | ¥2.90520 | ¥290.52 |
| 250 | ¥2.70396 | ¥675.99 |
| 500 | ¥2.58256 | ¥1,291.28 |
| 1,000 | ¥2.48257 | ¥2,482.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.40029 | ¥4,800.58 |
| 4,000 | ¥2.33257 | ¥9,330.28 |
| 6,000 | ¥2.29866 | ¥13,791.96 |
| 10,000 | ¥2.26108 | ¥22,610.80 |
| 14,000 | ¥2.23912 | ¥31,347.68 |
| 20,000 | ¥2.21801 | ¥44,360.20 |

