
SN74HC132PW | |
|---|---|
DigiKey Part Number | 296-26464-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC132PW |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132PW Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC132PWR | Texas Instruments | 29,171 | 296-8226-1-ND | ¥3.72000 | Direct |
| 74HC132PW,118 | Nexperia USA Inc. | 0 | 1727-5942-1-ND | ¥2.40000 | Direct |
| MC74HC132ADTR2G | onsemi | 4,319 | MC74HC132ADTR2GOSCT-ND | ¥2.56000 | Direct |
| 74HC132PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC132PW-Q100,118CT-ND | ¥2.81000 | Upgrade |
| MC74HC132ADTG | onsemi | 96 | MC74HC132ADTGOS-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.87200 | ¥58.72 |
| 90 | ¥4.70656 | ¥423.59 |
| 180 | ¥4.46444 | ¥803.60 |
| 270 | ¥4.34330 | ¥1,172.69 |
| 540 | ¥4.16563 | ¥2,249.44 |
| 1,080 | ¥4.01937 | ¥4,340.92 |
| 2,520 | ¥3.87528 | ¥9,765.71 |

