NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC132QPWRG4Q1

DigiKey Part Number
296-24749-2-ND - Tape & Reel (TR)
296-24749-1-ND - Cut Tape (CT)
296-24749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC132QPWRG4Q1
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC132QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14,472 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.86200¥38.62
25¥3.46360¥86.59
100¥3.02760¥302.76
250¥2.81940¥704.85
500¥2.69354¥1,346.77
1,000¥2.64450¥2,644.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.50474¥5,009.48
4,000¥2.43463¥9,738.52
6,000¥2.39950¥14,397.00
10,000¥2.36059¥23,605.90
14,000¥2.33784¥32,729.76
20,000¥2.31598¥46,319.60
Manufacturers Standard Package

Other Suppliers on DigiKey

14,472In Stock
Ships from Rochester Electronics, LLC