NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC132APWR

DigiKey Part Number
296-SN74HC132APWRTR-ND - Tape & Reel (TR)
296-SN74HC132APWRCT-ND - Cut Tape (CT)
296-SN74HC132APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC132APWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC132APWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.1V ~ 0.26V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 5.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.71300¥37.13
25¥3.32800¥83.20
100¥2.90520¥290.52
250¥2.70396¥675.99
500¥2.58256¥1,291.28
1,000¥2.48257¥2,482.57
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.40029¥4,800.58
4,000¥2.33257¥9,330.28
6,000¥2.29866¥13,791.96
10,000¥2.26108¥22,610.80
14,000¥2.23912¥31,347.68
20,000¥2.21801¥44,360.20
Manufacturers Standard Package