MC74HC02ADR2G | |
---|---|
DigiKey Part Number | MC74HC02ADR2GOSTR-ND - Tape & Reel (TR) MC74HC02ADR2GOSCT-ND - Cut Tape (CT) MC74HC02ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC02ADR2G |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC02ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.40560 | ¥85.14 |
100 | ¥2.52860 | ¥252.86 |
250 | ¥2.13984 | ¥534.96 |
500 | ¥2.04262 | ¥1,021.31 |
1,000 | ¥1.50758 | ¥1,507.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41032 | ¥3,525.80 |
5,000 | ¥1.31307 | ¥6,565.35 |
12,500 | ¥1.24499 | ¥15,562.38 |
25,000 | ¥1.21581 | ¥30,395.25 |
62,500 | ¥1.20377 | ¥75,235.62 |