
MC74HC00ADR2G | |
|---|---|
DigiKey Part Number | MC74HC00ADR2GOSTR-ND - Tape & Reel (TR) MC74HC00ADR2GOSCT-ND - Cut Tape (CT) MC74HC00ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC00ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC00ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC00D-Q100,118 | Nexperia USA Inc. | 3,789 | 1727-1024-1-ND | ¥1.98000 | Direct |
| 74HC00S14-13 | Diodes Incorporated | 1,498 | 31-74HC00S14-13CT-ND | ¥2.23000 | Similar |
| SN74HC00NSR | Texas Instruments | 3,124 | 296-8202-1-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.74500 | ¥17.45 |
| 25 | ¥1.54480 | ¥38.62 |
| 100 | ¥1.32900 | ¥132.90 |
| 250 | ¥1.22528 | ¥306.32 |
| 500 | ¥1.16326 | ¥581.63 |
| 1,000 | ¥1.11198 | ¥1,111.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.05786 | ¥2,644.65 |
| 5,000 | ¥1.02528 | ¥5,126.40 |







