NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC00NSR

DigiKey Part Number
296-8202-2-ND - Tape & Reel (TR)
296-8202-1-ND - Cut Tape (CT)
296-8202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC00NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC00NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,126
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.86300¥48.63
25¥4.37320¥109.33
100¥3.83810¥383.81
250¥3.58324¥895.81
500¥3.42940¥1,714.70
1,000¥3.40368¥3,403.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.19851¥6,397.02
4,000¥3.11272¥12,450.88
6,000¥3.06977¥18,418.62
10,000¥3.02215¥30,221.50
14,000¥2.99433¥41,920.62
20,000¥2.96759¥59,351.80
Manufacturers Standard Package