NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC02NSR

DigiKey Part Number
296-8205-2-ND - Tape & Reel (TR)
296-8205-1-ND - Cut Tape (CT)
296-8205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC02NSR
Description
IC GATE NOR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC02NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,045
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.41600¥44.16
25¥3.96640¥99.16
100¥3.47510¥347.51
250¥3.24052¥810.13
500¥3.09910¥1,549.55
1,000¥3.06205¥3,062.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.88689¥5,773.78
4,000¥2.80804¥11,232.16
6,000¥2.76855¥16,611.30
10,000¥2.72481¥27,248.10
14,000¥2.69923¥37,789.22
20,000¥2.67465¥53,493.00
Manufacturers Standard Package