
MM74HC32MX | |
|---|---|
DigiKey Part Number | MM74HC32MXTR-ND - Tape & Reel (TR) MM74HC32MXCT-ND - Cut Tape (CT) MM74HC32MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC32MX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC32S14-13 | Diodes Incorporated | 339 | 31-74HC32S14-13CT-ND | ¥1.98000 | Direct |
| CD74HC32M96 | Texas Instruments | 2,220 | 296-14522-1-ND | ¥3.76000 | Direct |
| SN74HC32DR | Texas Instruments | 16,735 | 296-1199-1-ND | ¥3.31000 | Direct |
| SN74HC32NSR | Texas Instruments | 3,257 | 296-26477-1-ND | ¥5.13000 | Similar |
| TC74HC32AF(EL,F) | Toshiba Semiconductor and Storage | 1,963 | 264-TC74HC32AF(EL,F)CT-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.76200 | ¥17.62 |
| 25 | ¥1.55800 | ¥38.95 |
| 100 | ¥1.34140 | ¥134.14 |
| 250 | ¥1.23752 | ¥309.38 |
| 500 | ¥1.17468 | ¥587.34 |
| 1,000 | ¥1.12307 | ¥1,123.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.06848 | ¥2,671.20 |
| 5,000 | ¥1.03562 | ¥5,178.10 |





