
MC34152DG | |
|---|---|
DigiKey Part Number | MC34152DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34152DG |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34152DG Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 36ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.1V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1404T-E/SNVAO | Microchip Technology | 3,275 | 150-MCP1404T-E/SNVAOCT-ND | ¥3.08000 | Similar |
| TC4427VOA713 | Microchip Technology | 15,335 | TC4427VOA713CT-ND | ¥6.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.25300 | ¥72.53 |
| 98 | ¥5.80908 | ¥569.29 |
| 196 | ¥5.52510 | ¥1,082.92 |
| 294 | ¥5.38293 | ¥1,582.58 |
| 588 | ¥5.17449 | ¥3,042.60 |
| 1,078 | ¥5.02268 | ¥5,414.45 |
| 2,548 | ¥4.84699 | ¥12,350.13 |
| 5,096 | ¥4.73333 | ¥24,121.05 |






