Direct
Similar
Similar

TC7662BCOA | |
|---|---|
DigiKey Part Number | TC7662BCOA-ND |
Manufacturer | |
Manufacturer Product Number | TC7662BCOA |
Description | IC REG CHARG PUMP INV 20MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7662BCOA Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 10kHz ~ 35kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7662BCOA713 | Microchip Technology | 8,392 | TC7662BCOA713CT-ND | ¥21.25000 | Direct |
| LMC7660IM/NOPB | Texas Instruments | 2,260 | LMC7660IM/NOPB-ND | ¥27.37000 | Similar |
| LMC7660IMX/NOPB | Texas Instruments | 17,795 | LMC7660IMX/NOPBCT-ND | ¥19.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 25 | ¥17.61440 | ¥440.36 |
| 100 | ¥15.96060 | ¥1,596.06 |









