

AT89C55WD-24PU | |
|---|---|
DigiKey Part Number | AT89C55WD-24PU-ND |
Manufacturer | |
Manufacturer Product Number | AT89C55WD-24PU |
Description | IC MCU 8BIT 20KB FLASH 40DIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8051 89C Microcontroller IC 8-Bit 24MHz 20KB (20K x 8) FLASH 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT89C55WD-24PU Models |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 24MHz | Supplier Device Package 40-PDIP |
Connectivity UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals WDT | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 25 | ¥39.11600 | ¥977.90 |
| 100 | ¥37.62730 | ¥3,762.73 |










