Amber 591nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566D-AFE-CV0X0251

DigiKey Part Number
C566D-AFE-CV0X0251-ND
Manufacturer
Manufacturer Product Number
C566D-AFE-CV0X0251
Description
LED AMBER DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.20mm x 4.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
70° x 30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Amber
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
7.80mm
Millicandela Rating
Base Product Number
Lens Style
Oval with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥1.35600¥13.56
100¥1.25200¥125.20
1,000¥1.12055¥1,120.55
50,000¥1.04199¥52,099.50