
HLMP-4700-C0002 | |
|---|---|
DigiKey Part Number | 516-2483-2-ND - Tape & Reel (TR) 516-2483-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-4700-C0002 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 9.19mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4300H1LC | Visual Communications Company - VCC | 719 | 4300H1LC-ND | ¥35.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.73800 | ¥37.38 |
| 100 | ¥2.70680 | ¥270.68 |
| 500 | ¥2.24432 | ¥1,122.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥1.96241 | ¥2,551.13 |
| 2,600 | ¥1.84564 | ¥4,798.66 |
| 3,900 | ¥1.78573 | ¥6,964.35 |
| 6,500 | ¥1.71805 | ¥11,167.33 |
| 9,100 | ¥1.67776 | ¥15,267.62 |
| 13,000 | ¥1.63847 | ¥21,300.11 |












