Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
MJTP1212
MJTP1212

MJTP1212

DigiKey Part Number
679-2424-ND
Manufacturer
Manufacturer Product Number
MJTP1212
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
12.00mm x 12.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyoxymethylene (Acetal) (POM)
Actuator Type
Flush
Switch Travel
0.30mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,610
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.20100¥42.01
25¥3.91680¥97.92
100¥3.49820¥349.82
250¥3.23984¥809.96
500¥3.05858¥1,529.29
1,000¥2.89103¥2,891.03
3,000¥2.65536¥7,966.08
5,000¥2.55846¥12,792.30
Manufacturers Standard Package