
MCP1404T-E/SNVAO | |
|---|---|
DigiKey Part Number | 150-MCP1404T-E/SNVAOTR-ND - Tape & Reel (TR) 150-MCP1404T-E/SNVAOCT-ND - Cut Tape (CT) 150-MCP1404T-E/SNVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1404T-E/SNVAO |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Manufacturer Microchip Technology | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 15ns, 18ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 25 | ¥5.37560 | ¥134.39 |
| 100 | ¥5.31430 | ¥531.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥4.87932 | ¥16,101.76 |

