MC14511BDR2G | ||
---|---|---|
DigiKey Part Number | MC14511BDR2GOSTR-ND - Tape & Reel (TR) MC14511BDR2GOSCT-ND - Cut Tape (CT) MC14511BDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC14511BDR2G | |
Description | IC DRVR 7 SEGMENT 16SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14511BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED, LCD, Vacuum Fluorescent (VF) | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.51320 | ¥137.83 |
100 | ¥4.17940 | ¥417.94 |
250 | ¥3.55696 | ¥889.24 |
500 | ¥3.37914 | ¥1,689.57 |
1,000 | ¥2.57888 | ¥2,578.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40100 | ¥6,002.50 |
5,000 | ¥2.31206 | ¥11,560.30 |
12,500 | ¥2.22314 | ¥27,789.25 |
25,000 | ¥2.20113 | ¥55,028.25 |