MC14511BDWR2G | |
---|---|
DigiKey Part Number | 488-MC14511BDWR2GTR-ND - Tape & Reel (TR) 488-MC14511BDWR2GCT-ND - Cut Tape (CT) 488-MC14511BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14511BDWR2G |
Description | IC LATCH/DECDR/DRVR 7SEG 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14511BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED, LCD, Vacuum Fluorescent (VF) | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 10 µA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.29100 | ¥82.91 |
25 | ¥7.87120 | ¥196.78 |
100 | ¥6.04540 | ¥604.54 |
250 | ¥5.34200 | ¥1,335.50 |
500 | ¥5.06090 | ¥2,530.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.93630 | ¥3,936.30 |
2,000 | ¥3.73948 | ¥7,478.96 |
5,000 | ¥3.59888 | ¥17,994.40 |
10,000 | ¥3.48642 | ¥34,864.20 |