MC14081BDG | ||
---|---|---|
DigiKey Part Number | MC14081BDGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC14081BDG | |
Description | IC GATE AND 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14081BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.60500 | ¥46.05 |
55 | ¥4.32255 | ¥237.74 |
110 | ¥3.27700 | ¥360.47 |
275 | ¥2.78938 | ¥767.08 |
550 | ¥2.64984 | ¥1,457.41 |
1,045 | ¥2.02217 | ¥2,113.17 |
2,530 | ¥1.88273 | ¥4,763.31 |
5,005 | ¥1.81301 | ¥9,074.12 |