
MC100EL11DG | |
|---|---|
DigiKey Part Number | MC100EL11DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL11DG |
Description | IC CLK BUFFER 1:2 1.5GHZ 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1.5 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL11DG Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 1.5 GHz |
Packaging Tube | Voltage - Supply 4.2V ~ 5.7V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL11DG | onsemi | 18 | MC10EL11DGOS-ND | ¥444.50000 | Parametric Equivalent |
| SN65EL11D | Rochester Electronics, LLC | 17,527 | 2156-SN65EL11D-ND | ¥273.96686 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.98700 | ¥299.87 |
| 98 | ¥25.06827 | ¥2,456.69 |
| 196 | ¥24.09862 | ¥4,723.33 |
| 294 | ¥23.61310 | ¥6,942.25 |
| 588 | ¥22.90085 | ¥13,465.70 |
| 1,078 | ¥22.38208 | ¥24,127.88 |
| 2,548 | ¥21.78232 | ¥55,501.35 |








