
MBRS540T3G | |
|---|---|
DigiKey Part Number | MBRS540T3GOSTR-ND - Tape & Reel (TR) MBRS540T3GOSCT-ND - Cut Tape (CT) MBRS540T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS540T3G |
Description | DIODE SCHOTTKY 40V 5A SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS540T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC540-G | Comchip Technology | 74,866 | 641-1126-1-ND | ¥1.10000 | Similar |
| CDBC540-HF | Comchip Technology | 63,159 | 641-1733-1-ND | ¥1.10000 | Similar |
| SS34 | Taiwan Semiconductor Corporation | 2,644 | 1801-SS34CT-ND | ¥0.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.45800 | ¥54.58 |
| 100 | ¥3.55940 | ¥355.94 |
| 500 | ¥2.74084 | ¥1,370.42 |
| 1,000 | ¥2.47703 | ¥2,477.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.02903 | ¥5,072.58 |
| 5,000 | ¥1.86546 | ¥9,327.30 |











