MBR140SFT1 | |
---|---|
DigiKey Part Number | MBR140SFT1OSTR-ND - Tape & Reel (TR) MBR140SFT1OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBR140SFT1 |
Description | DIODE SCHOTTKY 40V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR140SFT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90834 | ¥2,725.02 |
6,000 | ¥0.87060 | ¥5,223.60 |
9,000 | ¥0.78354 | ¥7,051.86 |
30,000 | ¥0.77193 | ¥23,157.90 |
75,000 | ¥0.72550 | ¥54,412.50 |