Diode 40 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMT140-HF

DigiKey Part Number
641-1443-2-ND - Tape & Reel (TR)
641-1443-1-ND - Cut Tape (CT)
641-1443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMT140-HF
Description
DIODE SCHOTTKY 40V 1A SOD123H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CDBMT140-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123H
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,261
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.48900¥24.89
100¥1.57210¥157.21
500¥1.17534¥587.67
1,000¥1.04723¥1,047.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88406¥2,652.18
6,000¥0.80180¥4,810.80
9,000¥0.75987¥6,838.83
15,000¥0.71271¥10,690.65
21,000¥0.68479¥14,380.59
30,000¥0.65765¥19,729.50
Manufacturers Standard Package