MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM431SCCM3X | |
|---|---|
DigiKey Part Number | LM431SCCM3XTR-ND - Tape & Reel (TR) LM431SCCM3XCT-ND - Cut Tape (CT) LM431SCCM3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SCCM3X |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SCCM3X Models |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP431BISNT1G | onsemi | 4,897 | NCP431BISNT1GOSCT-ND | ¥2.98000 | MFR Recommended |
| NCP432BISNT1G | onsemi | 155 | NCP432BISNT1GOSCT-ND | ¥2.32000 | Upgrade |
| NCP432BVSNT1G | onsemi | 109 | NCP432BVSNT1GOSCT-ND | ¥2.40000 | Upgrade |
| NCP432BCSNT1G | onsemi | 16,464 | NCP432BCSNT1GOSCT-ND | ¥2.32000 | Similar |
| AS431IANTR-G1 | Diodes Incorporated | 2,783 | AS431IANTR-G1DICT-ND | ¥1.49000 | Similar |




