NCP432BCSNT1G | ||
---|---|---|
DigiKey Part Number | NCP432BCSNT1GOSTR-ND - Tape & Reel (TR) NCP432BCSNT1GOSCT-ND - Cut Tape (CT) NCP432BCSNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP432BCSNT1G | |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP432BCSNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 40 µA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.99600 | ¥29.96 |
25 | ¥2.74200 | ¥68.55 |
100 | ¥1.84870 | ¥184.87 |
250 | ¥1.53024 | ¥382.56 |
500 | ¥1.40282 | ¥701.41 |
1,000 | ¥1.05203 | ¥1,052.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98830 | ¥2,964.90 |
6,000 | ¥0.92454 | ¥5,547.24 |
15,000 | ¥0.84803 | ¥12,720.45 |
30,000 | ¥0.81614 | ¥24,484.20 |
75,000 | ¥0.79701 | ¥59,775.75 |