


TL431AQDBZR | |
|---|---|
DigiKey Part Number | 296-18864-2-ND - Tape & Reel (TR) 296-18864-1-ND - Cut Tape (CT) 296-18864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBZR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN431AN-ATRE1 | Diodes Incorporated | 1,490 | 31-AN431AN-ATRE1CT-ND | ¥0.50000 | Similar |
| AN431AN-ATRG1 | Diodes Incorporated | 13,947 | AN431AN-ATRG1DICT-ND | ¥0.23000 | Similar |
| AN431BN-ATRE1 | Diodes Incorporated | 19,958 | AN431BN-ATRE1DICT-ND | ¥0.45000 | Similar |
| AN431BN-ATRG1 | Diodes Incorporated | 59,723 | AN431BN-ATRG1DICT-ND | ¥0.22000 | Similar |
| AP431SHBN1TR-G1 | Diodes Incorporated | 1,717 | 31-AP431SHBN1TR-G1CT-ND | ¥0.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.01400 | ¥20.14 |
| 25 | ¥1.78360 | ¥44.59 |
| 100 | ¥1.53540 | ¥153.54 |
| 250 | ¥1.41704 | ¥354.26 |
| 500 | ¥1.34544 | ¥672.72 |
| 1,000 | ¥1.28643 | ¥1,286.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.21368 | ¥3,641.04 |
| 6,000 | ¥1.17805 | ¥7,068.30 |
| 9,000 | ¥1.16021 | ¥10,441.89 |
| 15,000 | ¥1.14045 | ¥17,106.75 |
| 21,000 | ¥1.12890 | ¥23,706.90 |
| 30,000 | ¥1.11779 | ¥33,533.70 |










