Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS431IBNTR-G1 | |
|---|---|
DigiKey Part Number | AS431IBNTR-G1DITR-ND - Tape & Reel (TR) AS431IBNTR-G1DICT-ND - Cut Tape (CT) AS431IBNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431IBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS431IBNTR-G1 Models |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431SBNTR-G1 | Diodes Incorporated | 0 | 31-AP431SBNTR-G1CT-ND | ¥1.82000 | Direct |
| ATL432AQDBZR | Texas Instruments | 15,472 | 296-43015-1-ND | ¥4.63000 | Direct |
| ATL432AIDBZR | Texas Instruments | 6,004 | 296-ATL432AIDBZRCT-ND | ¥4.22000 | Similar |
| ATL432BIDBZR | Texas Instruments | 2,977 | 296-ATL432BIDBZRCT-ND | ¥4.80000 | Similar |
| ATL432BQDBZR | Texas Instruments | 5,153 | 296-43017-1-ND | ¥4.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.97600 | ¥9.76 |
| 25 | ¥0.85680 | ¥21.42 |
| 100 | ¥0.72860 | ¥72.86 |
| 250 | ¥0.66688 | ¥166.72 |
| 500 | ¥0.62952 | ¥314.76 |
| 1,000 | ¥0.59891 | ¥598.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56098 | ¥1,682.94 |
| 6,000 | ¥0.54243 | ¥3,254.58 |
| 9,000 | ¥0.53314 | ¥4,798.26 |
| 15,000 | ¥0.52285 | ¥7,842.75 |
| 21,000 | ¥0.51683 | ¥10,853.43 |
| 30,000 | ¥0.51105 | ¥15,331.50 |






