
LM431SBCM3X | |
|---|---|
DigiKey Part Number | LM431SBCM3XTR-ND - Tape & Reel (TR) LM431SBCM3XCT-ND - Cut Tape (CT) LM431SBCM3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SBCM3X |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SBCM3X Models |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP431AISNT1G | onsemi | 4,174 | NCP431AISNT1GOSCT-ND | ¥2.81000 | MFR Recommended |
| NCP432BCSNT1G | onsemi | 16,464 | NCP432BCSNT1GOSCT-ND | ¥2.32000 | Similar |
| NCP432BISNT1G | onsemi | 155 | NCP432BISNT1GOSCT-ND | ¥2.32000 | Similar |
| NCP432BVSNT1G | onsemi | 109 | NCP432BVSNT1GOSCT-ND | ¥2.40000 | Similar |
| AS431IANTR-G1 | Diodes Incorporated | 2,783 | AS431IANTR-G1DICT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24000 | ¥12.40 |
| 25 | ¥1.09840 | ¥27.46 |
| 100 | ¥0.93780 | ¥93.78 |


