Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 40 µA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP431BISNT1G

DigiKey Part Number
NCP431BISNT1GOSTR-ND - Tape & Reel (TR)
NCP431BISNT1GOSCT-ND - Cut Tape (CT)
NCP431BISNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP431BISNT1G
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP431BISNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,897
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.04300¥20.43
25¥1.81600¥45.40
100¥1.56470¥156.47
250¥1.44560¥361.40
500¥1.37364¥686.82
1,000¥1.31443¥1,314.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.20516¥3,615.48
6,000¥1.17043¥7,022.58
Manufacturers Standard Package