LM358DR2 | ||
---|---|---|
DigiKey Part Number | LM358DR2OSTR-ND - Tape & Reel (TR) LM358DR2OSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LM358DR2 | |
Description | IC OPAMP DUAL LOW POWER 8SOIC | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM358DR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |