Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337BD2TR4G

DigiKey Part Number
LM337BD2TR4GOSTR-ND - Tape & Reel (TR)
LM337BD2TR4GOSCT-ND - Cut Tape (CT)
LM337BD2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM337BD2TR4G
Description
IC REG LIN NEG ADJ 1.5A D2PAK-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LM337BD2TR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
77dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-40V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Output (Min/Fixed)
-1.2V
Supplier Device Package
D2PAK-3
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,518
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥7.01300¥70.13
25¥6.33800¥158.45
100¥5.59880¥559.88
250¥5.24548¥1,311.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥4.76734¥3,813.87
1,600¥4.61833¥7,389.33
Manufacturers Standard Package