Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-3
TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317D2TR4G

DigiKey Part Number
LM317D2TR4GOSTR-ND - Tape & Reel (TR)
LM317D2TR4GOSCT-ND - Cut Tape (CT)
LM317D2TR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317D2TR4G
Description
IC REG LIN POS ADJ 1.5A D2PAK-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
LM317D2TR4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
40V
Supplier Device Package
D2PAK-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,271
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.68100¥46.81
25¥4.21120¥105.28
100¥3.69010¥369.01
250¥3.44232¥860.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥3.11355¥2,490.84
1,600¥3.00888¥4,814.21
Manufacturers Standard Package