LM2901VNG | ||
---|---|---|
DigiKey Part Number | LM2901VNGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2901VNG | |
Description | IC COMPARATOR 4 GEN PUR 14DIP | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Open-Collector, TTL 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2901VNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |