KSC5402DTF | ||
---|---|---|
DigiKey Part Number | KSC5402DTFTR-ND - Tape & Reel (TR) KSC5402DTFCT-ND - Cut Tape (CT) KSC5402DTFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSC5402DTF | |
Description | TRANS NPN 525V 2A TO252AA | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 525 V 2 A 11MHz 30 W Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 525 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 6 @ 1A, 1V | |
Power - Max | 30 W | |
Frequency - Transition | 11MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.24594 | ¥6,491.88 |
6,000 | ¥3.09138 | ¥18,548.28 |
10,000 | ¥2.94870 | ¥29,487.00 |