KDT00030TR | |
---|---|
DigiKey Part Number | KDT00030FSTR-ND - Tape & Reel (TR) KDT00030FSCT-ND - Cut Tape (CT) KDT00030FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDT00030TR |
Description | SENSOR PHOTO 630NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Top View 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 6 V | |
Current - Collector (Ic) (Max) | 1.1 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 630nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.23300 | ¥42.33 |
100 | ¥2.77280 | ¥277.28 |
1,000 | ¥2.18922 | ¥2,189.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04327 | ¥6,129.81 |
6,000 | ¥1.97030 | ¥11,821.80 |
15,000 | ¥1.94111 | ¥29,116.65 |
30,000 | ¥1.89732 | ¥56,919.60 |