FSA2276UMX | ||
---|---|---|
DigiKey Part Number | FSA2276UMXTR-ND - Tape & Reel (TR) FSA2276UMXCT-ND - Cut Tape (CT) FSA2276UMXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FSA2276UMX | |
Description | IC AUDIO SWITCH DPDT 12UMLP | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Audio Switch IC 1 Channel 12-UMLP (1.8x1.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | FSA2276UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 380MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.8x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.67200 | ¥106.72 |
25 | ¥10.13040 | ¥253.26 |
100 | ¥7.77920 | ¥777.92 |
250 | ¥6.87484 | ¥1,718.71 |
500 | ¥6.51314 | ¥3,256.57 |
1,000 | ¥5.06574 | ¥5,065.74 |
2,500 | ¥4.81245 | ¥12,031.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.63153 | ¥23,157.65 |
10,000 | ¥4.48679 | ¥44,867.90 |