FR014H5JZ | ||
---|---|---|
DigiKey Part Number | FR014H5JZTR-ND - Tape & Reel (TR) FR014H5JZCT-ND - Cut Tape (CT) FR014H5JZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FR014H5JZ | |
Description | TVS DEVICE MIXED 34V 8MLP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FR014H5JZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Clamping | 34V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | Reverse Polarity, Overvoltage Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.57700 | ¥75.77 |
100 | ¥5.89020 | ¥589.02 |
500 | ¥4.99292 | ¥2,496.46 |
1,000 | ¥4.06724 | ¥4,067.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.82881 | ¥11,486.43 |
6,000 | ¥3.64650 | ¥21,879.00 |
9,000 | ¥3.47819 | ¥31,303.71 |