FODM121R2V | ||
---|---|---|
DigiKey Part Number | FODM121R2VTR-ND - Tape & Reel (TR) FODM121R2VCT-ND - Cut Tape (CT) FODM121R2VDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FODM121R2V | |
Description | OPTOISO 3.75KV TRANSISTOR 4SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | FODM121R2V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.03800 | ¥40.38 |
100 | ¥2.64610 | ¥264.61 |
1,000 | ¥2.08875 | ¥2,088.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.94953 | ¥4,873.82 |
5,000 | ¥1.87990 | ¥9,399.50 |
12,500 | ¥1.85205 | ¥23,150.62 |
25,000 | ¥1.81027 | ¥45,256.75 |