FL3100TMPX | ||
---|---|---|
DigiKey Part Number | FL3100TMPXTR-ND - Tape & Reel (TR) FL3100TMPXCT-ND - Cut Tape (CT) FL3100TMPXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FL3100TMPX | |
Description | IC GATE DRVR LOW-SIDE 6MLP | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-MicroFET (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | FL3100TMPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 9ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.99200 | ¥69.92 |
25 | ¥6.64040 | ¥166.01 |
100 | ¥5.09820 | ¥509.82 |
250 | ¥4.50556 | ¥1,126.39 |
500 | ¥4.26850 | ¥2,134.25 |
1,000 | ¥3.31990 | ¥3,319.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15394 | ¥9,461.82 |
6,000 | ¥3.03536 | ¥18,212.16 |
15,000 | ¥2.94051 | ¥44,107.65 |